N-CHANNEL Power MOSFET featuring 150V Drain to Source Breakdown Voltage and 5A Continuous Drain Current. This surface mount device offers a low 57mR Drain to Source On Resistance. Key performance characteristics include a 1.3nF input capacitance, 9ns turn-on delay, and 46ns turn-off delay. Maximum power dissipation is rated at 2.5W, with operating temperatures from -55°C to 150°C. ROHS compliant and supplied in Tape and Reel packaging.
Stmicroelectronics STS5N15F3 technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 57mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 57MR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 57mR |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS5N15F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.