N-Channel MOSFET featuring 60V drain-source breakdown voltage and 5A continuous drain current. This surface-mount device offers a low 45mΩ drain-source on-resistance and a maximum power dissipation of 2.5W. Operating across a temperature range of -55°C to 150°C, it boasts fast switching characteristics with a 13ns turn-on delay and 10ns fall time. The SOIC package is RoHS compliant and suitable for tape and reel packaging.
Stmicroelectronics STS5NF60L technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 45mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 1.65mm |
| Input Capacitance | 1.25nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 60V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS5NF60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
