P-channel STripFET H6 Power MOSFET designed for efficient power switching. Features a 30 V drain-source voltage rating and a low typical on-resistance of 0.048 Ohms. Capable of handling continuous drain current up to 5 A. Encased in a standard SO-8 package for convenient integration. Operates reliably up to a maximum ambient temperature of 150°C.
Stmicroelectronics STS5P3LLH6 technical specifications.
| Max Operating Temperature | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STS5P3LLH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.