P-channel power MOSFET featuring a 30V drain-source breakdown voltage and 6A continuous drain current. Surface-mount SO-8 package offers 30mΩ maximum drain-to-source resistance. Operates within a -55°C to 150°C temperature range with 2.5W maximum power dissipation. Includes 19ns fall time, 57ns turn-off delay, and 62ns turn-on delay.
Stmicroelectronics STS6PF30L technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 6A |
| Current Rating | -6A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.25mm |
| Input Capacitance | 1.67nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 30mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 57ns |
| Turn-On Delay Time | 62ns |
| DC Rated Voltage | -30V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS6PF30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.