
N-CHANNEL Power MOSFET, SO package, offering 30V drain-source breakdown voltage and 9A continuous drain current. Features a low 19mΩ maximum drain-source on-resistance. Operates with a 16V gate-source voltage, exhibiting 18ns turn-on delay and 11ns fall time. Maximum power dissipation is 2.5W, with operating temperatures from -55°C to 150°C. Surface mountable and RoHS compliant.
Stmicroelectronics STS9NF3LL technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 19mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 19mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 800pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STS9NF3LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
