
N-channel power MOSFET featuring 30V drain-source breakdown voltage and 15A continuous drain current. Offers a low 5.7mΩ maximum drain-source on-resistance. Designed for surface mount applications with a POWERSO-8 package, it boasts a 3W maximum power dissipation and operates within a -55°C to 150°C temperature range. This RoHS compliant component includes a 20ns fall time and 38ns turn-off delay time.
Stmicroelectronics STSJ60NH3LL technical specifications.
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5.7mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.81nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 5.7mR |
| Resistance | 0.004R |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 38ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STSJ60NH3LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.