
Quad Half Bridge Motor Driver, a 16-terminal integrated circuit in a 3x3mm S-XQCC-N16 package. Operates with a supply voltage range of 1.8V to 10V, nominal 5V. Features a single function for precise motor control.
Sign in to ask questions about the Stmicroelectronics STSPIN250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STSPIN250 technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 1.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STSPIN250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.