
The STSPIN830 is a 24-channel quad terminal motor driver IC from Stmicroelectronics. It operates within a supply voltage range of 7 to 45 volts and has a nominal supply voltage of 36 volts. The IC is packaged in a 4x4mm HQCCN package type. The STSPIN830 is designed for use in power management applications and is categorized under motor drivers.
Stmicroelectronics STSPIN830 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 36 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STSPIN830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.