
The STSPIN840 is a 24-channel quad motor driver IC designed for use with supply voltages between 7V and 45V. It features a JEDEC package code of S-XQCC-N24, with a width and length of 4mm. The device has a single function and 24 terminals, arranged in a quad terminal position. It is suitable for use in a variety of applications, including those requiring high power management capabilities.
Stmicroelectronics STSPIN840 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 36 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STSPIN840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.