
The STSR2PMCD-TR is a dual gate driver IC from Stmicroelectronics, featuring a maximum output current of 2A and an output voltage of 4.85V. It operates within a temperature range of -40°C to 125°C and is packaged in a SO package. The device is RoHS compliant and has a power dissipation of 270mW. It has a propagation delay of 130ns and a turn-on delay time of 130ns.
Stmicroelectronics STSR2PMCD-TR technical specifications.
| Package/Case | SO |
| Fall Time | 30ns |
| Frequency | 750kHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 4.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 130ns |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STSR2PMCD-TR to view detailed technical specifications.
No datasheet is available for this part.
