
Smart driver for flyback adaptor applications, this synchronous rectifier IC operates with a maximum frequency of 500kHz. It features a 25ns turn-on delay and 40ns fall time, supporting a maximum output current of 1.5A. Designed for surface mounting in an SO package, it offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant. The component has a maximum supply voltage of 5.5V and a maximum power dissipation of 275mW.
Stmicroelectronics STSR30D-TR technical specifications.
| Package/Case | SO |
| Fall Time | 40ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 275mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Voltage | 450mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 275mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STSR30D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
