Stmicroelectronics STSR3CD-TR technical specifications.
| Package/Case | SO |
| Channel Type | Single |
| Fall Time | 30ns |
| Frequency | 750kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 270mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Voltage | 160mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STSR3CD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.