Stmicroelectronics STT13005FP technical specifications.
| Package/Case | SOT-32FP |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 8.2(Max) |
| Package Width (mm) | 3.4(Max) |
| Package Height (mm) | 11.2(Max) |
| Pin Pitch (mm) | 2.28 |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Emitter Base Voltage | 9V |
| Maximum Collector-Emitter Voltage | 400V |
| Maximum DC Collector Current | 2A |
| Maximum Power Dissipation | 30000mW |
| Minimum DC Current Gain | [email protected]@5V|8@2A@5V |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STT13005FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.