P-channel power MOSFET, 60V drain-source breakdown voltage, 2A continuous drain current, and 250mΩ Rds On. Features include a 1.6W power dissipation, 313pF input capacitance, 34ns fall time, and 42ns turn-off delay. This surface mount device operates from -55°C to 150°C and is RoHS compliant.
Stmicroelectronics STT2PF60L technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2A |
| Current | 2A |
| Current Rating | -2A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 313pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 250mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 42ns |
| Voltage | 60V |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STT2PF60L to view detailed technical specifications.
No datasheet is available for this part.