
P-CHANNEL Power MOSFET, SOT-23-6 package, featuring 20V drain-source breakdown voltage and 2.2A continuous drain current. Offers a low 140mΩ drain-to-source resistance at a 10V gate-source voltage. Designed for surface mounting with a maximum power dissipation of 1.6W and operating temperatures from -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 38ns and turn-off delay of 45ns.
Stmicroelectronics STT3PF20V technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | -2.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.3mm |
| Input Capacitance | 315pF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 38ns |
| DC Rated Voltage | -20V |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STT3PF20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
