
Stmicroelectronics STT4PF20V technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | -3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 500pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 54ns |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STT4PF20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.