
The STT5NF20V is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5A and a drain to source breakdown voltage of 20V. The device also features a drain to source resistance of 30mR and a power dissipation of 1.6W. The STT5NF20V is packaged in a SOT-23-6 package and is RoHS compliant.
Stmicroelectronics STT5NF20V technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 30mR |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STT5NF20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.