P-CHANNEL MOSFET, TSOP-6 package, offering 5A continuous drain current and 20V drain-to-source breakdown voltage. Features 80mΩ maximum drain-to-source on-resistance and 1.6W maximum power dissipation. Operates from -55°C to 150°C with fast switching times including 11ns turn-on delay and 47ns fall time. Input capacitance is 412pF. Surface mount design, lead-free, and RoHS compliant.
Stmicroelectronics STT5PF20V technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 80MR |
| Fall Time | 47ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.3mm |
| Input Capacitance | 412pF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 11ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STT5PF20V to view detailed technical specifications.
No datasheet is available for this part.