General purpose rectifier diode with 1A average rectified current and 600V maximum repetitive reverse voltage. Features a 1A forward current, 25A peak non-repetitive surge current, and 50ns reverse recovery time. Housed in an SMB surface mount package with dimensions of 4.6mm length, 3.95mm width, and 2.45mm height. Operates within a temperature range of -65°C to 125°C. Packaged in tape and reel.
Stmicroelectronics STTA106U technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.45mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | TURBOSWITCH™ |
| DC Rated Voltage | 600V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTA106U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
