
The STTA112U is a 1.2kV 1A surface mount rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a reverse recovery time of 115ns and is RoHS compliant. The device is packaged in a SMB package with a height of 2.45mm, length of 4.6mm, and width of 3.95mm. It is available in cut tape packaging.
Stmicroelectronics STTA112U technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.45mm |
| Length | 4.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10A |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 20A |
| Polarity | Standard |
| Reverse Recovery Time | 115ns |
| RoHS Compliant | Yes |
| Series | TURBOSWITCH™ |
| DC Rated Voltage | 1.2kV |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTA112U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
