
Stmicroelectronics STTA12006TV1 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | Module |
| Current Rating | 120A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 500A |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 120W |
| Reverse Recovery Time | 80ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | TURBOSWITCH™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTA12006TV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
