
Stmicroelectronics STTA1206DIRG technical specifications.
| Package/Case | TO-220AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100uA |
| Max Surge Current | 110A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STTA1206DIRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
