Stmicroelectronics STTA1512PIRG technical specifications.
| Average Rectified Current | 15A |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 105ns |
| Series | TURBOSWITCH™ |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STTA1512PIRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.