
High-performance rectifier diode featuring a 20A forward current and 600V reverse voltage rating. This silicon rectifier diode is designed for general-purpose rectification, offering a 20A average rectified current and a 180A peak non-repetitive surge current. It operates within a temperature range of -65°C to 150°C and is housed in a plastic SOD-93-2 package for through-hole mounting. The component boasts a 60ns reverse recovery time and is RoHS compliant.
Stmicroelectronics STTA2006P technical specifications.
| Average Rectified Current | 20A |
| Package/Case | SOD-93-2 |
| Current Rating | 20A |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Output Current | 20A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Polarity | Standard |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | TURBOSWITCH™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTA2006P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
