Stmicroelectronics STTA206S technical specifications.
| Package/Case | SMC |
| Forward Current | 2A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTA206S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.