Stmicroelectronics STTA2512P technical specifications.
| Average Rectified Current | 25A |
| Package/Case | SOD-93-2 |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 210A |
| Mount | Through Hole, Radial |
| Output Current | 25A |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Power Dissipation | 62.5W |
| Reverse Recovery Time | 110ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | TURBOSWITCH™ |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTA2512P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.