The STTA3006CP is a general purpose rectifier diode with a maximum reverse voltage of 600V and a maximum surge current of 230A. It operates over a temperature range of -65°C to 150°C and has a maximum reverse current of 100uA. The diode is packaged in a SOT-93 plastic package and is RoHS compliant.
Stmicroelectronics STTA3006CP technical specifications.
| Package/Case | SOT-93 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100uA |
| Max Surge Current | 230A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTA3006CP to view detailed technical specifications.
No datasheet is available for this part.