Stmicroelectronics STTA3006PIRG technical specifications.
| Average Rectified Current | 30A |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 230A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| Reverse Recovery Time | 65ns |
| Reverse Voltage | 600V |
| Series | TURBOSWITCH™ |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STTA3006PIRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.