Stmicroelectronics STTA5012TV2 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTA5012TV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.