Stmicroelectronics STTA806DI technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-2 |
| Current | 4A |
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 8A |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 52ns |
| RoHS Compliant | Yes |
| Series | TURBOSWITCH™ |
| Voltage | 1kV |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTA806DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
