Surface mount rectifier diode with an 8A average rectified current and 600V reverse voltage rating. Features a 90A surge current capability and 52ns reverse recovery time. Operates from -65°C to 150°C with 16W power dissipation. This RoHS compliant component is housed in a TO-263-3 package.
Stmicroelectronics STTA806G technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-263-3 |
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 90A |
| Mount | Surface Mount |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 90A |
| Polarity | Standard |
| Power Dissipation | 16W |
| Radiation Hardening | No |
| Reverse Recovery Time | 52ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | TURBOSWITCH™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTA806G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.