General purpose rectifier diode with an 8A average rectified current and a 1200V repetitive reverse voltage. Features a TO-220AC plastic package for through-hole mounting, a maximum forward surge current of 80A, and a reverse recovery time of 100ns. Operates within a temperature range of -65°C to 150°C, with a power dissipation of 21.5W. This RoHS compliant component is supplied in rail/tube packaging.
Stmicroelectronics STTA812D technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 21.5W |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | TURBOSWITCH™ |
| DC Rated Voltage | 1.2kV |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTA812D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.