Stmicroelectronics STTA9012TV1 technical specifications.
| Average Rectified Current | 45A |
| Package/Case | Module |
| Current Rating | 90A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 420A |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 104W |
| Reverse Recovery Time | 115ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | TURBOSWITCH™ |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTA9012TV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
