
The STTH1002CR is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum surge current of 50A. The device is packaged in a TO-262-3 package and is mounted through a hole. It is compliant with RoHS regulations and is available in a package quantity of 50.
Stmicroelectronics STTH1002CR technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-262-3 |
| Current Rating | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1002CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
