Automotive 300V, 10A ultrafast diode for general-purpose rectification. Features a 10A average rectified current and a 300V maximum repetitive reverse voltage. This surface mount component operates from -40°C to 175°C and boasts a 35ns reverse recovery time. Packaged in TO-252-3, it offers a 100A peak non-repetitive surge current and is lead-free and RoHS compliant.
Stmicroelectronics STTH1003SBY-TR technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1003SBY-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.