Stmicroelectronics STTH1003SG-TR technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 300V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1003SG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.