The STTH102AY is a surface mount general purpose rectifier diode with a maximum operating temperature range of -40°C to 175°C. It has a maximum reverse voltage of 200V and a maximum reverse leakage current of 25uA. The diode can handle a peak non-repetitive surge current of 40A and a forward current of 1A. It is lead free and RoHS compliant, packaged in a SMA 2-pin package.
Stmicroelectronics STTH102AY technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 25uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH102AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
