
The STTH108 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -50°C. It has a maximum repetitive reverse voltage of 800V and a maximum reverse current of 5uA. The diode is packaged in a DO-41 case and is suitable for through hole mounting. It is lead free and RoHS compliant.
Stmicroelectronics STTH108 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 25A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
