
The STTH10LCD06CGTR is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage of 600V and a peak non-repetitive surge current of 60A. The diode features a reverse recovery time of 50ns and a maximum average rectified current of 5A. It is packaged in a D2PAK package and is intended for surface mount applications.
Stmicroelectronics STTH10LCD06CGTR technical specifications.
| Average Rectified Current | 5A |
| Package/Case | D2PAK |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH10LCD06CGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.