Stmicroelectronics STTH12002TV1 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | Module |
| Current Rating | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 700A |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 43ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH12002TV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.