Stmicroelectronics STTH12003TV1 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT |
| Current Rating | 120A |
| Forward Current | 120A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 120uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 600A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reverse Recovery Time | 70ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH12003TV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
