600V, 120A low drop ultrafast diode module featuring 60A average rectified current and 600V repetitive reverse voltage. This diode offers a maximum forward surge current of 500A and a maximum operating temperature of 150°C. Designed for chassis mount, panel, and screw mounting, it operates within a temperature range of -55°C to 150°C and boasts a fast reverse recovery time of 70ns. The component is RoHS compliant and lead-free.
Stmicroelectronics STTH120L06TV1 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | Module |
| Current Rating | 120A |
| Forward Current | 60A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 500A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 105ns |
| Reverse Recovery Time-Max | 70ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH120L06TV1 to view detailed technical specifications.
No datasheet is available for this part.