
The STTH1210FP is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 1kV and a maximum reverse current of 10uA. The diode is packaged in a TO-220-2 package and is mounted through a hole. It is compliant with RoHS regulations and has a reverse recovery time of 90ns.
Stmicroelectronics STTH1210FP technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-220-2 |
| Current Rating | 12A |
| Forward Current | 12A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Output Current | 12A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 90ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1210FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
