
The STTH1210G is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 1kV and a maximum forward current of 12A. The diode is packaged in a D2PAK package and is mounted on the surface. It is RoHS compliant and has a reverse recovery time of 90ns.
Stmicroelectronics STTH1210G technical specifications.
| Average Rectified Current | 12A |
| Package/Case | D2PAK |
| Forward Current | 12A |
| Height | 4.6mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 90ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1210G to view detailed technical specifications.
No datasheet is available for this part.