
Ultrafast diode with 12A average rectified current and 1200V repetitive reverse voltage. Features a 100A peak non-repetitive surge current and a maximum reverse current of 10µA. Operates across a wide temperature range from -65°C to 175°C. Packaged in a TO-220AC through-hole mount, this RoHS compliant component offers a reverse recovery time of up to 50ns.
Stmicroelectronics STTH1212D technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-220AC |
| Current Rating | 12A |
| Forward Current | 12A |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1212D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
