
Ultrafast diode with a 600V repetitive reverse voltage and 12A average rectified current. Features a 45ns reverse recovery time and a 175°C maximum operating temperature. This through-hole component is housed in a TO-220-2 package and offers a 100A maximum surge current capability. RoHS compliant and lead-free.
Stmicroelectronics STTH12R06FP technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-220-2 |
| Current Rating | 12A |
| Forward Current | 12A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 45uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 45ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH12R06FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
