
600V, 12A Turbo 2 Ultrafast Diode for general-purpose rectification. Features a 12A average rectified current and 100A peak non-repetitive surge current. With a maximum operating temperature of 175°C and a reverse recovery time of 25ns, this surface mount component is housed in a D2PAK package. It offers a 600V repetitive reverse voltage and is RoHS compliant.
Stmicroelectronics STTH12R06G technical specifications.
| Average Rectified Current | 12A |
| Package/Case | D2PAK |
| Current Rating | 12A |
| Forward Current | 12A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 45uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 12A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH12R06G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
