Stmicroelectronics STTH1302CT technical specifications.
| Average Rectified Current | 6.5A |
| Package/Case | TO-220AB |
| Current Rating | 13A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 6uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1302CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.