
Ultrafast diode with 200V repetitive reverse voltage and 15A average rectified current. Features a 35ns reverse recovery time and 150A maximum surge current. Packaged in a TO-220AC through-hole mount, this RoHS compliant component operates from -65°C to 175°C.
Stmicroelectronics STTH1502DI technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AC |
| Forward Current | 15A |
| Height | 9.02mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 36ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1502DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
