
1200V, 15A ultrafast diode for general-purpose rectification. Features a 105ns reverse recovery time and a maximum operating temperature of 175°C. Designed for surface mounting in a D2PAK package, it offers a 200A peak non-repetitive surge current capability. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Stmicroelectronics STTH1512G-TR technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Forward Current | 15A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reverse Recovery Time | 105ns |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STTH1512G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.